
MDM-51SH034B | |
|---|---|
DigiKey Part Number | IMDM-51SH034B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-51SH034B |
Description | CABLE ASSY D TO MICD 51P 203.2MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 0.667' (203.20mm, 8.00") Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 51 |
Series | Length 0.667' (203.20mm, 8.00") |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $269.50000 | $269.50 |
| 10 | $218.97000 | $2,189.70 |
| 25 | $184.39000 | $4,609.75 |
| 50 | $159.25000 | $7,962.50 |
| 100 | $134.75000 | $13,475.00 |



