
MDM-25SH004B | |
|---|---|
DigiKey Part Number | IMDM-25SH004B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-25SH004B |
Description | CABLE ASSY D-MIC-D 25P 609.6MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.00' (609.60mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 25 |
Series | Length 2.00' (609.60mm) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Base Product Number |
2nd Connector Individual Wire Leads |



