cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC120N

DigiKey Part Number
2403-MC120N-ND
Manufacturer
Positronic
Manufacturer Product Number
MC120N
Description
SZ 16 CRIMP MALE CONTACT
Customer Reference
Detailed Description
Pin Contact Gold 20-24 AWG Crimp Machined
Product Attributes
Type
Description
Select All
Category
Manufacturer
Positronic
Series
Packaging
Box
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 643
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1.49000$1.49
10$1.42000$14.20
25$1.39000$34.75
50$1.36000$68.00
100$1.27000$127.00