


M85049/88-25W02 | |
|---|---|
DigiKey Part Number | 1792-M85049/88-25W02-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-25W02 |
Description | CONN BACKSHELL BANDING SZ25 OLIV |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 25 |
Category | Cable Exit 180° |
Manufacturer Souriau-Sunbank by Eaton | Material Aluminum |
Series | Plating Cadmium Nickel |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Banding | Features Detented |
Cable Opening 0.750" (19.05mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.889" (47.98mm) | Base Product Number |
Shell Size - Insert 25 |

