
M85049/88-21W03 | |
|---|---|
DigiKey Part Number | APM85049/88-21W03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-21W03 |
Description | CONN BACKSH BANDING SZ21 G OLIV |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 21, G |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.820" (20.83mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.641" (41.68mm) | Base Product Number |
Shell Size - Insert 21, G |





