


M85049/88-15W02 | |
|---|---|
DigiKey Part Number | 1792-M85049/88-15W02-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-15W02 |
Description | CONN BACKSHELL BANDING SZ15 OLIV |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 15 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.438" (11.12mm) | |
Diameter - Outside | 1.279" (32.49mm) | |
Shell Size - Insert | 15 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium Nickel | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Detented | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |

