
M85049/52-1-16W | |
|---|---|
DigiKey Part Number | APM85049/52-1-16W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52-1-16W |
Description | CONN CABLE CLAMP SZ16 19 OLIVE |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 16, 19 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.501" ~ 0.626" (12.73mm ~ 15.90mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 1.112" (28.24mm) | Base Product Number |
Shell Size - Insert 16, 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.32000 | $10.32 |
| 10 | $9.58000 | $95.80 |
| 25 | $9.25000 | $231.25 |
| 50 | $8.65000 | $432.50 |
| 100 | $8.13000 | $813.00 |




