
M85049/39-13N | |
|---|---|
DigiKey Part Number | APM85049/39-13N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/39-13N |
Description | CONN CABLE CLAMP SZ13 C SILVER |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 13, C |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Electroless Nickel |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Silver |
Type Cable Clamp | Features Strain Relief |
Cable Opening 0.190" ~ 0.328" (4.83mm ~ 8.33mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.000" (25.40mm) | Base Product Number |
Shell Size - Insert 13, C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.99000 | $10.99 |
| 10 | $10.21000 | $102.10 |
| 25 | $9.86000 | $246.50 |
| 50 | $9.22000 | $461.00 |
| 100 | $8.66000 | $866.00 |


