Olive Drab Connector Backshell, Cable Clamp 11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Olive Drab Connector Backshell, Cable Clamp 11
SUNBANK Backshells and Accessories for Aerospace
Aerospace Interconnect Solutions

M85049/1911W02

DigiKey Part Number
1792-M85049/1911W02-ND
Manufacturer
Manufacturer Product Number
M85049/1911W02
Description
CONN BACKSHELL W/CLMP SZ11 OLIVE
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Cable Clamp 11
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Souriau-Sunbank by Eaton
Material
Aluminum
Series
Plating
Cadmium Nickel
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Olive Drab
Type
Backshell, Cable Clamp
Features
Clamp Screws
Cable Opening
0.125" ~ 0.250" (3.18mm ~ 6.35mm)
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Diameter - Outside
0.850" (21.59mm)
Base Product Number
Shell Size - Insert
11
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.