


M85049/1823W09 | |
|---|---|
DigiKey Part Number | 1792-M85049/1823W09-ND |
Manufacturer | |
Manufacturer Product Number | M85049/1823W09 |
Description | CONN BACKSHELL W/CLMP SZ23 OLIVE |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 23 |
Category | Cable Exit 180° |
Manufacturer Souriau-Sunbank by Eaton | Material Aluminum |
Series | Plating Cadmium Nickel |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 1.000" ~ 1.125" (25.40mm ~ 28.58mm) | Ingress Protection Environment Resistant |
Diameter - Outside 1.650" (41.91mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 23 | Base Product Number |

