SUNBANK Backshells and Accessories for Aerospace
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SUNBANK Backshells and Accessories for Aerospace
Aerospace Interconnect Solutions

M85049/1819N07

DigiKey Part Number
1792-M85049/1819N07-ND
Manufacturer
Manufacturer Product Number
M85049/1819N07
Description
CONN BACKSHELL W/CLMP SZ19 SILV
Customer Reference
Detailed Description
Silver Connector Backshell, Cable Clamp 19
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Souriau-Sunbank by Eaton
Material
Aluminum
Series
Plating
Electroless Nickel
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Silver
Type
Backshell, Cable Clamp
Features
Clamp Screws
Cable Opening
0.750" ~ 0.875" (19.05mm ~ 22.22mm)
Ingress Protection
Environment Resistant
Diameter - Outside
1.400" (35.56mm)
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Shell Size - Insert
19
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.