
M85049/14S13W | |
|---|---|
DigiKey Part Number | 1792-M85049/14S13W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/14S13W |
Description | CONN BACKSHELL E NUT SZ13 OLIVE |
Customer Reference | |
Detailed Description | Olive Connector Backshell, E Nut 13 |
Category | Material Aluminum |
Manufacturer Souriau-Sunbank by Eaton | Plating Cadmium Nickel |
Series | Shielding Unshielded |
Packaging Bag | Color Olive |
Part Status Active | Features Detented |
Type Backshell, E Nut | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 13 | Base Product Number |
Cable Exit 180° |

