
M83723/87R2212N | |
|---|---|
DigiKey Part Number | 2403-M83723/87R2212N-ND |
Manufacturer | Conesys |
Manufacturer Product Number | M83723/87R2212N |
Description | CONN PLUG MALE 12POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Box | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 12 | Shielding |
Shell Size - Insert 22-12 | Current Rating (Amps) 23A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VDC |
Termination Crimp | Operating Temperature -65°C ~ 200°C |
Fastening Type Bayonet Lock, Threaded | Base Product Number |

