
M83723/87R1814N | |
|---|---|
DigiKey Part Number | 2403-M83723/87R1814N-ND |
Manufacturer | Conesys |
Manufacturer Product Number | M83723/87R1814N |
Description | AE8 14C 14#16 PIN PLUG |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Box | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 14 | Shielding |
Shell Size - Insert 18-14 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VDC |
Termination Crimp | Operating Temperature -65°C ~ 200°C |
Fastening Type Bayonet Lock, Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.73000 | $126.73 |
| 10 | $102.97000 | $1,029.70 |
| 25 | $86.71000 | $2,167.75 |
| 50 | $74.89000 | $3,744.50 |
| 100 | $63.37000 | $6,337.00 |

