
M83723/87A1624N | |
|---|---|
DigiKey Part Number | 2403-M83723/87A1624N-ND |
Manufacturer | Conesys |
Manufacturer Product Number | M83723/87A1624N |
Description | CONN PLUG MALE 24POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 24 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 24 (Power) | |
Shell Size - Insert | 16-24 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Anodized | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Automotive, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.09000 | $108.09 |
| 10 | $87.82000 | $878.20 |
| 25 | $73.96000 | $1,849.00 |
| 50 | $63.87000 | $3,193.50 |
| 100 | $54.04000 | $5,404.00 |

