
M83723/84R1624N | |
|---|---|
DigiKey Part Number | 2403-M83723/84R1624N-ND |
Manufacturer | Conesys |
Manufacturer Product Number | M83723/84R1624N |
Description | CONN RCPT FMALE 24POS CRIMP |
Customer Reference | |
Detailed Description | 24 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 24 (Power) | Shielding |
Shell Size - Insert 16-24 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Automotive, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.41000 | $110.41 |
| 10 | $89.71000 | $897.10 |
| 25 | $75.55000 | $1,888.75 |
| 50 | $65.24000 | $3,262.00 |
| 100 | $55.21000 | $5,521.00 |

