
M83723/84G2219N | |
|---|---|
DigiKey Part Number | 2403-M83723/84G2219N-ND |
Manufacturer | Conesys |
Manufacturer Product Number | M83723/84G2219N |
Description | CONN RCPT FMALE 19POS CRIMP |
Customer Reference | |
Detailed Description | 19 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Passivated |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 19 (Power) | Current Rating (Amps) 13A |
Shell Size - Insert 22-19 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Automotive, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |

