61 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83723/75W2461N-LC

DigiKey Part Number
2403-M83723/75W2461N-LC-ND
Manufacturer
Conesys
Manufacturer Product Number
M83723/75W2461N-LC
Description
AE8 61C 61#20 SKT PLUG
Customer Reference
Detailed Description
61 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Conesys
Orientation
N (Normal)
Packaging
Box
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Cadmium
Connector Type
Plug Housing
Housing Color
Olive Drab
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
61
Features
Coupling Nut
Grade
Military
Shielding
Unshielded
Qualification
MIL-DTL-83723 Series III
Note
Contacts Sold Separately
Shell Size - Insert
24-61
Insert Material
Plastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-65°C ~ 175°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$106.15000$106.15
10$86.24000$862.40
25$72.63000$1,815.75
50$62.72000$3,136.00
100$53.07000$5,307.00