
M83723/73W2255N-LC | |
|---|---|
DigiKey Part Number | 2403-M83723/73W2255N-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | M83723/73W2255N-LC |
Description | AE8 55C 55#20 SKT RECP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Bayonet Lock |
Packaging Box | Orientation N (Normal) |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 55 | Ingress Protection Environment Resistant |
Grade Military | Shielding Unshielded |
Qualification MIL-DTL-83723 Series III | Note Contacts Sold Separately |
Shell Size - Insert 22-55 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |

