
M24308/4-1F | |
|---|---|
DigiKey Part Number | CM24308/4-1F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-1F |
Description | CONN D-SUB PLG 9POS PNL MT CRIMP |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Color Green |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -65°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.60000 | $55.60 |
| 25 | $54.13000 | $1,353.25 |
| 50 | $46.75000 | $2,337.50 |
| 100 | $41.14000 | $4,114.00 |








