
M24308/26-2Z | |
|---|---|
DigiKey Part Number | 2403-M24308/26-2Z-ND |
Manufacturer | Positronic |
Manufacturer Product Number | M24308/26-2Z |
Description | D00000T30-MIL-462.32 |
Customer Reference | |
Detailed Description | Jackscrew Socket For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Positronic | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | - | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.625" (15.88mm) | |
Length - Below Head | 0.625" (15.88mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |



