
M24308/2-485F | |
|---|---|
DigiKey Part Number | CM24308/2-485F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-485F |
Description | CONN D-SUB HOUSING RCPT 37POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Cinch Connectivity Solutions | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Connector Style D-Sub | Mating Cycles 500 |
Connector Type Receptacle for Female Contacts | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Positions 37 | Color Green |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.26000 | $39.26 |
| 10 | $39.25500 | $392.55 |
| 25 | $38.48600 | $962.15 |
| 50 | $34.43460 | $1,721.73 |
| 100 | $31.15510 | $3,115.51 |

