
M24308/2-281Z | |
|---|---|
DigiKey Part Number | CM24308/2-281Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-281Z |
Description | CONN D-SUB HOUSING RCPT 9POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Cinch Connectivity Solutions | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Connector Style D-Sub | Mating Cycles 500 |
Connector Type Receptacle for Female Contacts | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Positions 9 | Color Green |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.10000 | $50.10 |
| 25 | $48.78000 | $1,219.50 |
| 50 | $42.13000 | $2,106.50 |
| 100 | $37.07000 | $3,707.00 |

