New at DigiKey
Image for M24308/2-1F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-1F

DigiKey Part Number
2403-M24308/2-1F-623-ND
Manufacturer
Manufacturer Product Number
M24308/2-1F
Description
DSUB 9 S CRIMP G50 YLW CAD
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Ingress Protection
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Operating Temperature
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.