Image for LJTP02RE-15-35S-023-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LJTP02RE-15-35S-023-LC

DigiKey Part Number
AALJTP02RE-15-35S-023-LC-ND
Manufacturer
Manufacturer Product Number
LJTP02RE-15-35S-023-LC
Description
CONN RCPT HSG FMALE 37POS PNL MT
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Amphenol Aerospace Operations
Fastening Type
Bayonet Lock
Series
Orientation
N (Normal)
Packaging
Bag
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Electroless Nickel
Connector Type
Receptacle Housing
Housing Color
Silver
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
37
Shielding
Unshielded
Qualification
MIL-DTL-38999 Series I
Note
Contacts Sold Separately
Shell Size - Insert
15-35
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 200°C
Contact Size
22D
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$101.45000$101.45
10$82.43000$824.30
25$69.41000$1,735.25
50$59.95000$2,997.50
100$50.72000$5,072.00