
LJTP02RE-15-35S-014-LC | |
|---|---|
DigiKey Part Number | AALJTP02RE-15-35S-014-LC-ND |
Manufacturer | |
Manufacturer Product Number | LJTP02RE-15-35S-014-LC |
Description | CONN RCPT HSG FMALE 37POS PNL MT |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium over Nickel |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 37 | Shielding Unshielded |
Qualification MIL-DTL-38999 Series I | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.48000 | $99.48 |
| 10 | $80.83000 | $808.30 |
| 25 | $68.07000 | $1,701.75 |
| 50 | $58.79000 | $2,939.50 |
| 100 | $49.74000 | $4,974.00 |

