
KPT2E14-19SEWA71 | |
|---|---|
DigiKey Part Number | KPT2E14-19SEWA71-ND |
Manufacturer | |
Manufacturer Product Number | KPT2E14-19SEWA71 |
Description | KPT 19C 19#20 SKT RECP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Finish Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 19 | Current Rating (Amps) 7.5A |
Shell Size - Insert 14-19 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Industrial, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.58000 | $39.58 |
| 10 | $38.12000 | $381.20 |
| 25 | $36.76000 | $919.00 |
| 50 | $34.31000 | $1,715.50 |
| 100 | $33.20000 | $3,320.00 |

