
KPT2E14-18SEX | |
|---|---|
DigiKey Part Number | KPT2E14-18SEX-ND |
Manufacturer | |
Manufacturer Product Number | KPT2E14-18SEX |
Description | KPT 18C 18#20 SKT RECP |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 18 | Ingress Protection Environment Resistant |
Shell Size - Insert 14-18 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.19000 | $31.19 |
| 10 | $30.04000 | $300.40 |
| 25 | $28.96000 | $724.00 |
| 50 | $27.03000 | $1,351.50 |
| 100 | $26.16000 | $2,616.00 |



