
KPT07A14-18S | |
|---|---|
DigiKey Part Number | IKPT07A14-18S-ND |
Manufacturer | |
Manufacturer Product Number | KPT07A14-18S |
Description | CONN RCPT FMALE 18P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 18 | Current Rating (Amps) 7.5A |
Shell Size - Insert 14-18 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder Cup | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.89000 | $50.89 |
| 10 | $49.01000 | $490.10 |
| 25 | $47.26000 | $1,181.50 |
| 50 | $44.11000 | $2,205.50 |
| 100 | $42.68000 | $4,268.00 |


