
KPT06U16-8S | |
|---|---|
DigiKey Part Number | IKPT06U16-8S-ND |
Manufacturer | |
Manufacturer Product Number | KPT06U16-8S |
Description | CONN PLUG 8POS W/SKT INLINE |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Potted |
Number of Positions 8 | Current Rating (Amps) 13A |
Shell Size - Insert 16-8 | Voltage Rating 1000VAC, 1400VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $334.50000 | $334.50 |
| 10 | $182.45000 | $1,824.50 |
| 25 | $143.36000 | $3,584.00 |
| 50 | $125.44000 | $6,272.00 |
| 100 | $111.50000 | $11,150.00 |



