
KPT06J14-12PF42 | |
|---|---|
DigiKey Part Number | IKPT06J14-12PF42-ND |
Manufacturer | |
Manufacturer Product Number | KPT06J14-12PF42 |
Description | KPT 12C 8#20 4#16 PIN PLUG |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 12 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 14-12 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.54000 | $28.54 |
| 10 | $27.49000 | $274.90 |
| 25 | $26.50000 | $662.50 |
| 50 | $24.74000 | $1,237.00 |
| 100 | $23.94000 | $2,394.00 |




