ITT Cannon KP Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT06F14-5PX

DigiKey Part Number
IKPT06F14-5PX-ND
Manufacturer
Manufacturer Product Number
KPT06F14-5PX
Description
CONN PLUG MALE 5P GOLD SLDR CUP
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
14-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
X
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Strain Relief
Shielding
-
Current Rating (Amps)
13A
Voltage Rating
1000VAC, 1400VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$59.17000$59.17
10$56.98000$569.80
25$54.94000$1,373.50
50$51.28000$2,564.00
100$49.62000$4,962.00