Image for KPT06F14-19SF42 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT06F14-19SF42

DigiKey Part Number
IKPT06F14-19SF42-ND
Manufacturer
Manufacturer Product Number
KPT06F14-19SF42
Description
CONN PLUG 19POS W/SKT INLINE
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Female Sockets Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
19
Shell Size - Insert
14-19
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 755
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$36.14000$36.14
10$34.80000$348.00
25$33.56000$839.00
50$31.32000$1,566.00
100$30.31000$3,031.00