
KPT06F12-8SF85 | |
|---|---|
DigiKey Part Number | IKPT06F12-8SF85-ND |
Manufacturer | |
Manufacturer Product Number | KPT06F12-8SF85 |
Description | KPT 8C 8#20 SKT PLUG |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 8 | Features Strain Relief |
Shell Size - Insert 12-8 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.91000 | $37.91 |
| 10 | $36.50000 | $365.00 |
| 25 | $35.20000 | $880.00 |
| 50 | $32.85000 | $1,642.50 |
| 100 | $31.79000 | $3,179.00 |



