
KPT06E16-8PF85 | |
|---|---|
DigiKey Part Number | IKPT06E16-8PF85-ND |
Manufacturer | |
Manufacturer Product Number | KPT06E16-8PF85 |
Description | KPT 8C 8#16 PIN PLUG |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 8 | Current Rating (Amps) 13A |
Shell Size - Insert 16-8 | Voltage Rating 1000VAC, 1400VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.92000 | $57.92 |
| 10 | $55.78000 | $557.80 |
| 25 | $53.78000 | $1,344.50 |
| 50 | $50.20000 | $2,510.00 |
| 100 | $48.58000 | $4,858.00 |



