
KPT06E14-19SX | |
|---|---|
DigiKey Part Number | KPT06E14-19SX-ND |
Manufacturer | |
Manufacturer Product Number | KPT06E14-19SX |
Description | CONN PLUG FMALE 19P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 19 | Current Rating (Amps) 7.5A |
Shell Size - Insert 14-19 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.29000 | $50.29 |
| 10 | $48.43000 | $484.30 |
| 25 | $46.70000 | $1,167.50 |
| 50 | $43.59000 | $2,179.50 |
| 100 | $42.18000 | $4,218.00 |


