
KPT06B22-36P | |
|---|---|
DigiKey Part Number | IKPT06B22-36P-ND |
Manufacturer | |
Manufacturer Product Number | KPT06B22-36P |
Description | KPT 36C 36#20 PIN PLUG |
Customer Reference | |
Detailed Description | 36 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Strain Relief |
Number of Positions 36 | Current Rating (Amps) 7.5A |
Shell Size - Insert 22-36 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |


