
KPT06-12-10SF80F0F42 | |
|---|---|
DigiKey Part Number | IKPT06-12-10SF80F0F42-ND |
Manufacturer | |
Manufacturer Product Number | KPT06-12-10SF80F0F42 |
Description | KPT 10C 10#20 SKT PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Features Coupling Nut |
Part Status Active | Shielding |
Number of Positions 10 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 12-10 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.84000 | $20.84 |
| 10 | $20.06000 | $200.60 |
| 25 | $19.35000 | $483.75 |
| 50 | $18.06000 | $903.00 |
| 100 | $17.48000 | $1,748.00 |




