
KPT05-10-6PA71 | |
|---|---|
DigiKey Part Number | IKPT05-10-6PA71-ND |
Manufacturer | |
Manufacturer Product Number | KPT05-10-6PA71 |
Description | CONN PLUG 6POS W/PIN INLINE |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 6 | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 10-6 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder Cup | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.31000 | $35.31 |
| 10 | $34.00000 | $340.00 |
| 25 | $32.79000 | $819.75 |
| 50 | $30.60000 | $1,530.00 |
| 100 | $29.62000 | $2,962.00 |

