
KPT02E16-99P | |
|---|---|
DigiKey Part Number | IKPT02E16-99P-ND |
Manufacturer | |
Manufacturer Product Number | KPT02E16-99P |
Description | CONN RCPT MALE 23P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 23 | |
Shell Size - Insert | 16-99 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A, 13A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.63000 | $65.63 |
| 10 | $63.20000 | $632.00 |
| 25 | $60.94000 | $1,523.50 |
| 50 | $56.88000 | $2,844.00 |
| 100 | $55.04000 | $5,504.00 |


