
KPT02E14-15SF80F0 | |
|---|---|
DigiKey Part Number | KPT02E14-15SF80F0-ND |
Manufacturer | |
Manufacturer Product Number | KPT02E14-15SF80F0 |
Description | KPT 15C 14#20 1#16 SKT RECP |
Customer Reference | |
Detailed Description | 15 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection Environment Resistant |
Part Status Active | Shielding |
Number of Positions 15 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-15 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.99000 | $11.99 |
| 10 | $11.54000 | $115.40 |
| 25 | $11.13000 | $278.25 |
| 50 | $10.39000 | $519.50 |
| 100 | $10.05000 | $1,005.00 |




