Image for KPT01E22-36PF42 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT01E22-36PF42

DigiKey Part Number
IKPT01E22-36PF42-ND
Manufacturer
Manufacturer Product Number
KPT01E22-36PF42
Description
CONN RCPT 36POS INLINE W/PIN
Customer Reference
Detailed Description
36 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
36
Shell Size - Insert
22-36
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$57.36000$57.36
10$55.24000$552.40
25$53.27000$1,331.75
50$49.71000$2,485.50
100$48.11000$4,811.00