
KPT01E22-21S | |
|---|---|
DigiKey Part Number | KPT01E22-21S-ND |
Manufacturer | |
Manufacturer Product Number | KPT01E22-21S |
Description | CONN RCPT FMALE 21P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 21 | Current Rating (Amps) 13A |
Shell Size - Insert 22-21 | Voltage Rating 1000VAC, 1400VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.03000 | $134.03 |
| 10 | $129.06000 | $1,290.60 |
| 25 | $124.45000 | $3,111.25 |
| 50 | $116.16000 | $5,808.00 |
| 100 | $112.41000 | $11,241.00 |




