Image for KPT00U14-18S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT00U14-18S

DigiKey Part Number
IKPT00U14-18S-ND
Manufacturer
Manufacturer Product Number
KPT00U14-18S
Description
CONN RCPT 18POS W/SKT WALL
Customer Reference
Detailed Description
18 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
18
Features
Potted
Shell Size - Insert
14-18
Current Rating (Amps)
7.5A
Mounting Type
Panel Mount
Voltage Rating
600VAC, 850VDC
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$197.31000$197.31
10$107.62000$1,076.20
25$84.56000$2,114.00
50$73.99000$3,699.50
100$65.77000$6,577.00