
KPSE08E16-8SF0 | |
|---|---|
DigiKey Part Number | IKPSE08E16-8SF0-ND |
Manufacturer | |
Manufacturer Product Number | KPSE08E16-8SF0 |
Description | CONN PLG HSG FMALE 8PS INLINE RA |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Chromate over Cadmium |
Packaging Bag | Housing Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 16-8 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $207.96000 | $207.96 |
| 10 | $200.26000 | $2,002.60 |
| 25 | $193.11000 | $4,827.75 |
| 50 | $180.24000 | $9,012.00 |
| 100 | $174.42000 | $17,442.00 |


