
KPSE07F18-32SF42F0 | |
|---|---|
DigiKey Part Number | IKPSE07F18-32SF42F0-ND |
Manufacturer | |
Manufacturer Product Number | KPSE07F18-32SF42F0 |
Description | CONN HSG RCPT JAM NUT 32POS SKT |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 32 | Note Contacts Sold Separately |
Shell Size - Insert 18-32 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.40000 | $93.40 |
| 10 | $89.94000 | $899.40 |
| 25 | $86.73000 | $2,168.25 |
| 50 | $80.95000 | $4,047.50 |
| 100 | $78.33000 | $7,833.00 |

