
KPSE06F10-6PWA206 | |
|---|---|
DigiKey Part Number | KPSE06F10-6PWA206-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06F10-6PWA206 |
Description | CONN PLUG MALE 6POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Black Zinc |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Strain Relief |
Shell Size - Insert 10-6 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.56000 | $49.56 |
| 10 | $47.72000 | $477.20 |
| 25 | $46.02000 | $1,150.50 |
| 50 | $42.95000 | $2,147.50 |
| 100 | $41.56000 | $4,156.00 |


