
KPSE06E14-19SF42F0 | |
|---|---|
DigiKey Part Number | IKPSE06E14-19SF42F0-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06E14-19SF42F0 |
Description | KPSE 19C 19#20 SKT PLUG |
Customer Reference | |
Detailed Description | 19 Position Circular Connector |
Category | Orientation N (Normal) |
Mfr | Shell Material Aluminum Alloy |
Series | Ingress Protection Environment Resistant |
Packaging Retail Package | Features Coupling Nut |
Part Status Active | Shielding |
Number of Positions 19 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-19 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.81000 | $27.81 |
| 10 | $26.78000 | $267.80 |
| 25 | $25.82000 | $645.50 |
| 50 | $24.10000 | $1,205.00 |
| 100 | $23.32000 | $2,332.00 |


