Image for KPSE05E14-19SWF0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPSE05E14-19SWF0

DigiKey Part Number
IKPSE05E14-19SWF0-ND
Manufacturer
Manufacturer Product Number
KPSE05E14-19SWF0
Description
KPSE 19C 19#20 SKT PLUG
Customer Reference
Detailed Description
19 Position Circular Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
W
Mfr
Shell Material
Aluminum Alloy
Series
Ingress Protection
Environment Resistant
Packaging
Retail Package
Features
Backshell
Part Status
Active
Shielding
Number of Positions
19
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
14-19
Insert Material
Polychloroprene
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,936
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$27.81000$27.81
10$26.78000$267.80
25$25.82000$645.50
50$24.10000$1,205.00
100$23.32000$2,332.00