
KPSE02E12-3PA71 | |
|---|---|
DigiKey Part Number | KPSE02E12-3PA71-ND |
Manufacturer | |
Manufacturer Product Number | KPSE02E12-3PA71 |
Description | CONN RCPT MALE 3POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 3 | Current Rating (Amps) 13A |
Shell Size - Insert 12-3 | Voltage Rating 1000VAC, 1400VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Base Product Number |
Fastening Type Bayonet Lock |


